Filter Your Search
1 - 10 of 413 results
|
RER75F5110MCSL
Vishay Intertechnologies
|
$67.8326 | No | Active | 511 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 10W | 25 °C | NO | 71.4843 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||
|
110MA3R3A1
CTS Corporation
|
Check for Price | Obsolete | 3.3 Ω | 10 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 110 | 110 | 105 °C | 55 °C | Open Frame | 2 | 246 deg | 19.94 mm | 14.68 mm | CTS CORP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
PAP3MFB110M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 11 Ω | 20 % | 25 W | SPECIAL MOUNT | SPECIAL | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
RER75F5110MC02
Vishay Dale
|
Check for Price | No | No | Active | 511 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 10W | 25 °C | NO | 71.4843 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Chassis Mount, | ||||||||
|
110MB820A1
CTS Corporation
|
Check for Price | Obsolete | 82 Ω | 10 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 110 | 110 | 105 °C | 55 °C | Open Frame | 2 | 246 deg | 19.94 mm | 14.68 mm | CTS CORP | unknown | EAR99 | 8533.21.00.80 | Panel Mount, | |||||||||||||||||||
|
110MA471A1
CTS Corporation
|
Check for Price | Obsolete | 470 Ω | 10 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 110 | 110 | 105 °C | 55 °C | Open Frame | 2 | 246 deg | 19.94 mm | 14.68 mm | CTS CORP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
110MB
Advanced Detector Corp
|
Check for Price | Transferred | ADVANCED DETECTOR CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||
|
110MA560A1
CTS Corporation
|
Check for Price | Obsolete | 56 Ω | 10 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 110 | 110 | 105 °C | 55 °C | Open Frame | 2 | 246 deg | 19.94 mm | 14.68 mm | CTS CORP | unknown | EAR99 | 8533.21.00.80 | Panel Mount, | |||||||||||||||||||
|
FKN200J110M
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 11 Ω | 5 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FKN | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 750 µm | 5 mm | 15 mm | SYNTON-TECH CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
110MA151B1
CTS Corporation
|
Check for Price | Obsolete | 150 Ω | 20 % | 2 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 110 | 110 | 105 °C | 55 °C | Open Frame | 2 | 246 deg | 19.94 mm | 14.68 mm | CTS CORP | unknown | EAR99 | 8533.21.00.80 |