Filter Your Search
1 - 1 of 1 results
|
110F-1-127-32
Methode Electronics Inc
|
Check for Price | Obsolete | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.14 inch | 2.69 inch | 0.26 inch | METHODE ELECTRONICS INC | unknown |