Filter Your Search
1 - 10 of 124 results
|
1107C12M00000AC
Vectron International
|
Check for Price | Transferred | 12 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
1107C10M00000AD
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | MICROSEMI CORP | compliant | Clock | PLASTIC, FLAT PACKAGE-12 | ||||
|
1107C12M00000BD
Vectron International
|
Check for Price | Transferred | 12 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
1107C10M00000BE
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | MICROSEMI CORP | compliant | Clock | PLASTIC, FLAT PACKAGE-12 | ||||
|
1107C10M00000AB
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | MICROSEMI CORP | compliant | Clock | PLASTIC, FLAT PACKAGE-12 | ||||
|
1107C12M00000BC
Vectron International
|
Check for Price | Transferred | 12 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
1107C10M00000AG
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
1107C100M0000AC
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 6 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 12 | YES | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
1107C12M00000BC
Microsemi Corporation
|
Check for Price | Transferred | 12 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | MICROSEMI CORP | compliant | Clock | PLASTIC, FLAT PACKAGE-12 | ||||
|
1107C100M00000BG
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 10 TTL | 3.3 V | TTL | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | MICROSEMI CORP | compliant | Clock | PLASTIC, FLAT PACKAGE-12 |