Filter Your Search
1 - 10 of 249 results
|
621106284621
Wurth Elektronik
|
$1.6604 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||||||||||||||||||||||||||||||||
|
54111-106-28-1200LF
Amphenol FCi
|
Check for Price | Yes | Active | 28 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.472 inch | 2.8 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
110-628-77-T-B12
Andon Electronics
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | DIP CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ANDON ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||||
|
9100-1-106-28-G
Methode Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6 | 1 | 2.54 mm | MALE | BOARD | MATTE TIN (200) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
54121-106281250LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 28 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.492 inch | 2.8 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
54121-106282500LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 28 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS AND ELV COMPLIANT | 1500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.984 inch | 2.8 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||
|
110-628-59-G04-B12
Andon Electronics
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | DIP CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ANDON ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||||
|
151-10-628-00-016101
PRECI-DIP SSA
|
Check for Price | Yes | Active | 28 | 2 | 2.54 mm | 2 | 1 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | STRAIGHT | DIP CONNECTOR | 1414VAC V | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | GOLD | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.6 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15.24 mm | 10u inch | SOLDER | 0.697 inch | 0.629 inch | 1.398 inch | 0.126 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10119110-6280032LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD CONNECTOR | e4 | GOLD OVER NICKEL | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
9441106280
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 62 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.197 inch | 0.098 inch | 3.1 inch | 0.098 inch | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 |