Filter Your Search
1 - 10 of 292 results
|
8N4S271LG-1105CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 110 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N3Q001EG-1105CD
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 110 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 425 ps | NO | 425 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||
|
8N3S271EC-1105CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4Q001FG-1105CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 50 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S273AC-1105CDI
Integrated Device Technology Inc
|
Check for Price | Obsolete | LVDS | INTEGRATED DEVICE TECHNOLOGY INC | unknown | Clock | ||||||||||||||||||||||
|
8N4D085AC-1105CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 110 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N3Q001FG-1105CD8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 110 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||
|
8N3S272LC-1105CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N3S272FC-1105CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S270AC-1105CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |