Filter Your Search
1 - 5 of 5 results
|
R-11-100-G-AB
Source Photonics
|
Check for Price | Obsolete | 1 | SINGLE | 2 nA | YES | 20 V | 85 °C | -40 °C | ROUND | 2.55 mm | SOURCE PHOTONICS INC | HERMETIC SEALED, METAL, TO-46, 3 PIN | unknown | 8541.40.80.00 | ||||||||||||||||||
|
IS1100G
Isocom Components
|
Check for Price | No | Obsolete | 60 mA | NO | 11 kV | 100 % | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||||||||||||||
|
1100GD
Everlight Electronics Co Ltd
|
Check for Price | No | Obsolete | 40 mA | 2.8 V | 565 nm | 180 deg | DIFFUSED | Green | NO | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | ||||||||||||||
|
R-11-100-G-A
Source Photonics
|
Check for Price | Obsolete | 1 | SINGLE | 2 nA | YES | 20 V | 85 °C | -40 °C | ROUND | 2.55 mm | SOURCE PHOTONICS INC | HERMETIC SEALED, METAL, TO-46, 3 PIN | unknown | 8541.40.80.00 | ||||||||||||||||||
|
B1100GD
Everlight Electronics Co Ltd
|
Check for Price | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 |