Filter Your Search
1 - 1 of 1 results
|
11_SMC-50-2-10/133_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | CABLE | PFA/PTFE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF SMC CONNECTOR | STANDARDS: IEC 60169-9; MIL-STD-348A/312... more | NO | 1 | 10 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | RG-316/U | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.236 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 |