Filter Your Search
1 - 10 of 1,314 results
|
10USR47000MMN30X40
Rubycon Corporation
|
Check for Price | Obsolete | 47 mF | 10 V | 5.78 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 2.0567 mA | 0.55 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||
|
CGS573U010U2L3PG
Aerovox Corporation
|
Check for Price | Obsolete | 57 mF | 10 V | 10.54 A | 75 % | 18.3 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 6 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||||||||||||||||||
|
50ME1.0UWN
SUN Electronic Industries Corporation
|
Check for Price | Active | 1 µF | 50 V | 10 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 7.5 µA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||||
|
EKS10UF/63V+-20%5.5X12.0
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 10 µF | 63 V | 50 mA | 20 % | 13 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKS | 105 °C | -40 °C | 2 | Radial | Box | 2.5 mm | 5.5 mm | 12 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
10USG27000MEFCSN25X35
Rubycon Corporation
|
Check for Price | Active | 27 mF | 10 V | 4.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5589 mA | 0.55 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | SNAP-IN | 25 mm | 35 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
35ME10UW
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 30 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||||||
|
CGS124U010U4L3PH
Aerovox Corporation
|
Check for Price | Obsolete | 120 mF | 10 V | 18.2 A | 75 % | 10.1 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 6.57 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||||||||||||||||||
|
RTQ-35V680MG10UQ-R2
ELNA America Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ELNA CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
10USR39000MSN25X45
Rubycon Corporation
|
Check for Price | Obsolete | 39 mF | 10 V | 5.29 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.8735 mA | 0.55 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||
|
RVC-50V101MH10U-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 100 µF | 50 V | 160 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.4 mm | 10.4 mm | TAIYO YUDEN CO LTD | , 4141 | unknown | EAR99 |