Filter Your Search
1 - 6 of 6 results
|
VS-10TQ045STRRHM3
Vishay Intertechnologies
|
$1.8542 | Yes | Active | 10 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
VS-10TQ045STRR-M3
Vishay Intertechnologies
|
$2.1297 | Yes | Active | 10 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
|
10TQ045STRR
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 A | 490 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.05 kA | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, TO-220, D2PAK-3 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 4 | |||||||||||
|
10TQ045STRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | 490 mV | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 280 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | D2PAK | 4 | ||||||||||
|
VS-10TQ045STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 490 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.05 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||||
|
10TQ045STRR
International Rectifier
|
Check for Price | No | Transferred | 10 A | 490 mV | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263, 3 PIN | compliant | EAR99 | 8541.10.00.80 | D2PAK | 4 |