Parametric results for: 10tq035strr under Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: 10tq035strr
Select parts from the table below to compare.
Compare
Compare
VS-10TQ035STRRHM3
Vishay Intertechnologies
$1.8050 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC D2PAK-3/2 compliant EAR99 8541.10.00.80 Vishay
VS-10TQ035STRR-M3
Vishay Intertechnologies
$2.0207 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
VS-10TQ035STRRPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 10 A 490 mV SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 1.05 kA 1 Not Qualified R-PSSO-G2 e3 1 175 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 compliant EAR99 8541.10.00.80 TO-263 3
10TQ035STRRPBF
Vishay Intertechnologies
Check for Price Yes Obsolete 10 A 490 mV SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 1.05 kA 1 Not Qualified R-PSSO-G2 TO-263AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC R-PSSO-G2 unknown EAR99 8541.10.00.80 Vishay D2PAK 4
10TQ035STRR
International Rectifier
Check for Price Transferred 10 A 490 mV 15 mA SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY LEAKAGE CURRENT IS NOT AT 25 DEG C GENERAL PURPOSE 1 Not Qualified R-PSSO-G2 TO-263AB 175 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INTERNATIONAL RECTIFIER CORP R-PSSO-G2 unknown EAR99 8541.10.00.80 D2PAK 4
10TQ035STRR
Vishay Semiconductors
Check for Price Obsolete 10 A SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY LEAKAGE CURRENT IS NOT AT 25 DEG C GENERAL PURPOSE 1 Not Qualified R-PSSO-G2 TO-263AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY SEMICONDUCTORS R-PSSO-G2 unknown EAR99 8541.10.00.80 D2PAK 4
10TQ035STRRPBF
International Rectifier
Check for Price Yes Obsolete 10 A 490 mV RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY 280 A 1 175 °C INTERNATIONAL RECTIFIER CORP unknown EAR99
10TQ035STRR
Vishay Intertechnologies
Check for Price No Obsolete 10 A 490 mV SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 1.05 kA 1 Not Qualified R-PSSO-G2 TO-263AB 1 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC R-PSSO-G2 unknown EAR99 8541.10.00.80 D2PAK 4