Parametric results for: 10tcl under Delay Lines

Filter Your Search

1 - 10 of 13 results

All Filters
|
5050050163275388500
-
5050050163275388500
-
Manufacturer Part Number: 10tcl
Select parts from the table below to compare.
Compare
Select Parts Part Number
10TCL60
Esc Electronics Corp
10TCL100
Esc Electronics Corp
10TCL80
Esc Electronics Corp
10TCL350
Esc Electronics Corp
10TCL70
Esc Electronics Corp
10TCL90
Esc Electronics Corp
10TCL500
Esc Electronics Corp
10TCL50
Esc Electronics Corp
10TCL450
Esc Electronics Corp
10TCL200
Esc Electronics Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Prop. Delay@Nom-Sup
Total Delay-Nom (td) Number of Functions Surface Mount
Package Code
Load Capacitance (CL)
Family Logic IC Type
Technology Additional Feature
Output Polarity
Power Supply Current-Max (ICC)
Programmable Delay Line
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Taps/Steps
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
No Obsolete 5 V 60 ns 60 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 100 ns 100 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 80 ns 80 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 350 ns 350 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 70 ns 70 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 90 ns 90 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 500 ns 500 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 50 ns 50 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 450 ns 450 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
No Obsolete 5 V 200 ns 200 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
Compare
10TCL60
Esc Electronics Corp
Check for Price No Obsolete 5 V 60 ns 60 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL100
Esc Electronics Corp
Check for Price No Obsolete 5 V 100 ns 100 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL80
Esc Electronics Corp
Check for Price No Obsolete 5 V 80 ns 80 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL350
Esc Electronics Corp
Check for Price No Obsolete 5 V 350 ns 350 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL70
Esc Electronics Corp
Check for Price No Obsolete 5 V 70 ns 70 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL90
Esc Electronics Corp
Check for Price No Obsolete 5 V 90 ns 90 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL500
Esc Electronics Corp
Check for Price No Obsolete 5 V 500 ns 500 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL50
Esc Electronics Corp
Check for Price No Obsolete 5 V 50 ns 50 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL450
Esc Electronics Corp
Check for Price No Obsolete 5 V 450 ns 450 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01
10TCL200
Esc Electronics Corp
Check for Price No Obsolete 5 V 200 ns 200 ns 1 NO DIP 15 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 140 mA NO 5.25 V 4.75 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 10 14 CERAMIC, METAL-SEALED COFIRED DIP14,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 17.78 mm 20.32 mm ESC ELECTRONICS CORP DIP, DIP14,.6 unknown 8542.39.00.01