Filter Your Search
1 - 1 of 1 results
|
10SVPC330M
Panasonic Electronic Components
|
$1.0541 | Yes | Active | 330 µF | 10 V | 173 mA | 20 % | 3333 | 19 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 660 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |