Filter Your Search
1 - 10 of 116 results
|
SXR821M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 820 µF | 10 V | 860 mA | 20 % | 310 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SK331M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 330 µF | 10 V | 330 mA | 20 % | 760 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 8 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SH332M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.22 A | 20 % | 100 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SH | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 13 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SEK332K010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.3 mF | 10 V | 1.22 A | 10 % | 100 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEK | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 13 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SK330K010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 µF | 10 V | 80 mA | 10 % | 7.64 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SXR471M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 500 mA | 20 % | 540 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 10 mm | 12 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SH102M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 570 mA | 20 % | 290 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SH | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SN100M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 10 V | 42 mA | 20 % | 26.54 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
SH102K010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 570 mA | 10 % | 290 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SH | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SK153K010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 10 V | 2.95 A | 10 % | 40 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 18 mm | 42 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |