Filter Your Search
1 - 10 of 116 results
|
SXR122K010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 1.2 mF | 10 V | 1.03 A | 10 % | 210 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 10 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SXR101M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 180 mA | 20 % | 2.52 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 6 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SEK472M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 mF | 10 V | 1.41 A | 20 % | 80 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 16 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SH471K010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 305 mA | 10 % | 620 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SH | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SEK103K010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 10 V | 1.98 A | 10 % | 50 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEK | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 18 mm | 36 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SK330M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 µF | 10 V | 80 mA | 20 % | 7.64 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SN222M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 10 V | 1.45 A | 20 % | 130 mΩ | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 664 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | WIRE | 16 mm | 36 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
SK103M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 10 V | 2.5 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 18 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SK153M010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 10 V | 2.95 A | 20 % | 40 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 18 mm | 42 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SK102K010S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 mF | 10 V | 630 mA | 10 % | 250 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |