Filter Your Search
1 - 10 of 7,482 results
|
59M18-02-10-02N
Grayhill Inc
|
$247.5989 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 2 | 10PDT | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 18 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 30.91 mm | 28.58 mm | 0.437 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
212T1012S332FN4
CTS Corporation
|
Check for Price | Yes | Obsolete | 1 A | 28 V | 25000 Cycle(s) | 1 | 12 | 10P12T | LATCHED | ROTARY SWITCH | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | PANEL MOUNT | 60 deg | NO | Silver (Ag) | SOLDER | 33.32 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
212U1012S320MN2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 12 | 10P12T | LATCHED | ROTARY SWITCH | FLAT SHAFT TRIM WITH SLOT | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
227P1002N332MN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | .25A@28VDC | e4 | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | Silver (Ag) | SOLDER | 36.44 mm | 38 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||
|
212X1002S220SN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | SLOT SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
227T1002S220FE
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | SILVER | SOLDER | 33.32 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
227U1012N224RE
CTS Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 12 | 10P12T | LATCHED | ROTARY SWITCH | .25A@28VDC | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | SILVER | SOLDER | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
212P1012S324KN2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 12 | 10P12T | LATCHED | ROTARY SWITCH | KNURLED SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | Silver (Ag) | SOLDER | 36.44 mm | 38 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
212P1002S324RN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | ROUND SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
212P1012N228KN5
CTS Corporation
|
Check for Price | Yes | Obsolete | 250 mA | 28 V | 25000 Cycle(s) | 1 | 12 | 10P12T | LATCHED | ROTARY SWITCH | .25A@28VDC | e4 | THROUGH HOLE-RIGHT ANGLE | 90 deg | NO | Silver (Ag) | SOLDER | 36.44 mm | 38 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 |