Filter Your Search
1 - 2 of 2 results
|
810NF20RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 20 Ω | 1 % | 10 W | 7581 | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 320 V | e1 | Molded | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||
|
810NF200E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 200 Ω | 1 % | 10 W | 7581 | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 320 V | e1 | Molded | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 |