Filter Your Search
1 - 10 of 97 results
|
TP2510N8-G
Microchip Technology Inc
|
$1.0109 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 480 mA | 3.5 Ω | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 2.5 A | SWITCHING | SILICON | 35 ns | 25 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
|
TN2510N8-G
Microchip Technology Inc
|
$1.0720 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 730 mA | 2 Ω | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 5 A | SWITCHING | SILICON | 30 ns | 20 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
|
STD110N8F6
STMicroelectronics
|
$1.2300 | Yes | Active | e3 | 1 | 260 | NOT SPECIFIED | Matte Tin (Sn) | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||
|
STFU10N80K5
STMicroelectronics
|
$2.1586 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | TO-220FP ULTRA NARROW LEADS | ||||||||||||||||||||||||||||||||||||||||
|
STF10N80K5
STMicroelectronics
|
$2.1929 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 9 A | METAL-OXIDE SEMICONDUCTOR | 30 W | 150 °C | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||
|
IXFA10N80P
IXYS Corporation
|
$2.3536 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 10 A | 1.1 Ω | AVALANCHE RATED | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 30 A | SWITCHING | SILICON | TO-263AA | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | PLASTIC PACKAGE-3 | not_compliant | EAR99 | D2PAK | 3 | |||||||||
|
STP10N80K5
STMicroelectronics
|
$2.4163 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||
|
FQA10N80C-F109
onsemi
|
$2.8847 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 10 A | 1.1 Ω | 920 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 240 W | 40 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT, TO-3PN, 3 PIN | not_compliant | EAR99 | onsemi | 340BZ | TO-3PN 3L | |||||||||||||||
|
IXFA10N80P
Littelfuse Inc
|
$3.4110 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 10 A | 1.1 Ω | AVALANCHE RATED | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 30 A | SWITCHING | SILICON | TO-263AA | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G3 | not_compliant | EAR99 | LITTELFUSE | |||||||||||
|
STH10N80K5-2AG
STMicroelectronics
|
$3.4570 | Yes | Active | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics |