Filter Your Search
1 - 10 of 670 results
|
10MV1
TE Connectivity
|
$35.6137 | Yes | Active | 1/4 INCH QUICK CONNECT TERMINAL TYPE | 40 °C | -10 °C | 38.9 mm | 84.8 mm | 52.8 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 10 MHz | 150 kHz | 2.25 kV | 50 dB | 15 dB | 70 µA | PANEL MOUNT | 50/60Hz Hz | 10 A | 250 V | |||||||||||||||||||||||||
|
6609056-3
TE Connectivity
|
$53.6848 | Yes | Active | 40 °C | -10 °C | 38.9 mm | 98 mm | 52.8 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 2.25 kV | 70 µA | PANEL MOUNT | 50Hz Hz | 10 A | 250 V | ROHS COMPLIANT PACKAGE | |||||||||||||||||||||||||||||
|
10MV470CX
SUN Electronic Industries Corporation
|
Check for Price | No | No | Obsolete | 470 µF | 10 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ | 47 µA | 0.19 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | SUN ELECTRONIC INDUSTRIES CORP | unknown | , | EAR99 | |||||||||||||||||||||
|
10MV3300HW+T
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 3.3 mF | 10 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.24 | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | unknown | , | EAR99 | ||||||||||||||||||||||||
|
10MV100SWG+CA
SUN Electronic Industries Corporation
|
Check for Price | Active | 100 µF | 10 V | 760 mA | 20 % | 0.082 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | compliant | , | EAR99 | |||||||||||||||||||||||||
|
10MV100UZ
SUN Electronic Industries Corporation
|
Check for Price | No | No | Obsolete | 100 µF | 10 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.2 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | SUN ELECTRONIC INDUSTRIES CORP | unknown | , | EAR99 | ||||||||||||||||||||||
|
10MV47HC
SUN Electronic Industries Corporation
|
Check for Price | No | No | Obsolete | 47 µF | 10 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | SUN ELECTRONIC INDUSTRIES CORP | unknown | , | EAR99 | ||||||||||||||||||||||
|
10MV1000WGL+CA
SUN Electronic Industries Corporation
|
Check for Price | Active | 1 mF | 10 V | 1.49 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | compliant | , | EAR99 | |||||||||||||||||||||||||
|
10MV22UGX+FA
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 22 µF | 10 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SANYO ELECTRIC CO LTD | unknown | , | EAR99 | ||||||||||||||||||||||||||
|
10MV22HWN+CA
SUN Electronic Industries Corporation
|
Check for Price | Active | 22 µF | 10 V | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.6 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | compliant | , | EAR99 |