Parametric results for: 10mq090 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 10mq090
Select parts from the table below to compare.
Compare
Compare
10MQ090TR
International Rectifier
Check for Price Transferred 770 mA SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY LEAKAGE CURRENT IS NOT AT 25 DEG C Not Qualified R-PDSO-C2 e0 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL INTERNATIONAL RECTIFIER CORP R-PDSO-C2 2 D-64 unknown EAR99 8541.10.00.80
10MQ090
International Rectifier
Check for Price No Transferred 770 mA 690 mV SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 11 A 1 Not Qualified R-PDSO-C2 e0 1 125 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL INTERNATIONAL RECTIFIER CORP R-PDSO-C2 unknown EAR99 8541.10.00.80
10MQ090
Thomson Consumer Electronics
Check for Price No Obsolete 770 mA 690 mV RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY 11 A 1 e0 125 °C Tin/Lead (Sn/Pb) THOMSON CONSUMER ELECTRONICS unknown EAR99