Filter Your Search
1 - 10 of 8,787 results
|
CO-635VJ10MHZ
Microsemi Corporation
|
Check for Price | No | Transferred | 10 MHz | 10 MHz | 160 MHz | 50 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | METAL | GWDIP14,.6 | YES | Tin/Lead (Sn/Pb) | MICROSEMI CORP | compliant | ||||||||||||||||
|
VF161SHH-1G-10MHZ
CTS Corporation
|
Check for Price | No | Active | 10 MHz | 10 MHz | 300 MHz | 5 V | 80 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | CTS CORP | unknown | ||||||||||||||||||
|
1.0MHZCFPT-9031CU3C
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||||||||
|
AA-A3DDNDG-R-1.0MHZ
NEL Frequency Controls Inc
|
Check for Price | Contact Manufacturer | 1 MHz | 30 % | 110 OHM | 3.3 V | LVDS | 3.3 V | 700 ps | NO | 50 ppm | 700 ps | 80 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.5mm x 5.2mm x 2mm | NEL FREQUENCY CONTROLS INC | unknown | |||||||||||
|
M264FGN50.0010MHZ
MtronPTI
|
Check for Price | Yes | Active | 50.001 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 4 ns | NO | 4 ns | 30 mA | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | ||||||||||
|
VA-F3CT20A1.0MHZB55
SNR Corp
|
Check for Price | Obsolete | SNR CORP | unknown | ||||||||||||||||||||||||||||||||
|
1.0MHZCFPT-9026EU1C
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||||||||
|
1.0MHZCFPT-9027FU4C
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||||||||
|
CO-621VA10MHZ
Vectron International
|
Check for Price | No | Transferred | 10 MHz | 10 MHz | 160 MHz | 5 V | 60 mA | HYBRID | e0 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | VECTRON INTERNATIONAL | compliant | DIP4/14,.3 | |||||||||||||||
|
ACVX1220L-1.0MHZ-F-R-N20
Abracon Corporation
|
Check for Price | Active | ABRACON LLC | compliant |