Filter Your Search
1 - 10 of 237 results
|
VLB10090HT-R10M-GT
TDK Corporation
|
$2.0745 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 nH | 0.33 mΩ | 20 % | YES | 100 kHz | 60 A | Ferrite | 5039 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 10% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 11.5 mm | 12.7 mm | 10 mm | TDK CORP | 5039 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
10MG201J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | e0 | Tin/Lead (Sn63Pb37) | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
10MG101KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1 Ω | 10 % | NO | 25 MHz | 385 mA | 230 MHz | NON-MAGNETIC | 25 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||||||
|
10MG911J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | e0 | Tin/Lead (Sn63Pb37) | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
10MG201JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 350 mΩ | 5 % | NO | 7.9 MHz | 425 mA | 120 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
10MG820MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 20 % | NO | 25 MHz | 415 mA | 250 MHz | NON-MAGNETIC | 28 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
10MG680M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 600 mΩ | 20 % | NO | 25 MHz | 495 mA | 275 MHz | NON-MAGNETIC | 28 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||||||
|
10MG513JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 510 µH | 44 Ω | 5 % | NO | 790 kHz | 35 mA | 5.5 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
10MG821KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2.7 Ω | 10 % | NO | 7.9 MHz | 155 mA | 55 MHz | PHENOLIC | 55 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
10MG750J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | e0 | Tin/Lead (Sn63Pb37) | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |