Filter Your Search
1 - 1 of 1 results
|
10MG470KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 350 mΩ | 10 % | NO | 25 MHz | 650 mA | 330 MHz | NON-MAGNETIC | 30 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 |