Parametric results for: 10mg470k under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 10mg470k
Select parts from the table below to compare.
Compare
Select Parts Part Number
10MG470KLF
Gowanda Electronics Corporation
10MG470K
Gowanda Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Quality Factor-Min (at L-nom)
Inductor Application
Number of Functions Shielded
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active GENERAL PURPOSE INDUCTOR 470 nH 350 mΩ 10 % NO 25 MHz 650 mA 330 MHz NON-MAGNETIC 30 RF INDUCTOR 1 NO e2 125 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Copper (Sn/Cu) AXIAL WIRE 510.6 µm 36.525 mm 2.413 mm 6.35 mm GOWANDA ELECTRONICS CORP AXIAL LEADED compliant EAR99 8504.50.80.00
No No Active GENERAL PURPOSE INDUCTOR 470 nH 350 mΩ 10 % NO 25 MHz 650 mA 330 MHz Non-Magnetic 30 RF INDUCTOR 1 NO e0 125 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn63Pb37) AXIAL WIRE 2.413 mm 6.35 mm GOWANDA ELECTRONICS CORP AXIAL LEADED compliant EAR99 8504.50.80.00
Compare
10MG470KLF
Gowanda Electronics Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 470 nH 350 mΩ 10 % NO 25 MHz 650 mA 330 MHz NON-MAGNETIC 30 RF INDUCTOR 1 NO e2 125 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Copper (Sn/Cu) AXIAL WIRE 510.6 µm 36.525 mm 2.413 mm 6.35 mm GOWANDA ELECTRONICS CORP AXIAL LEADED compliant EAR99 8504.50.80.00
10MG470K
Gowanda Electronics Corporation
Check for Price No No Active GENERAL PURPOSE INDUCTOR 470 nH 350 mΩ 10 % NO 25 MHz 650 mA 330 MHz Non-Magnetic 30 RF INDUCTOR 1 NO e0 125 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn63Pb37) AXIAL WIRE 2.413 mm 6.35 mm GOWANDA ELECTRONICS CORP AXIAL LEADED compliant EAR99 8504.50.80.00