Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
10MG390KLF
Gowanda Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 300 mΩ | 10 % | NO | 25 MHz | 700 mA | 365 MHz | NON-MAGNETIC | 30 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 |
|
10MG390KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 300 mΩ | 10 % | NO | 25 MHz | 700 mA | 365 MHz | NON-MAGNETIC | 30 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 |