Filter Your Search
1 - 2 of 2 results
|
10M40DAF672I7G
Intel Corporation
|
$108.8602 | Yes | Active | 1.2 V | 500 | 500 | 40000 | 2500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 2500 CLBS | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | Intel | |||
|
10M40DAF672I7G
Altera Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 500 | 500 | 40000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B672 | Not Qualified | e1 | 3 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-672 | compliant | 8542.39.00.01 | Intel |