Filter Your Search
1 - 10 of 310 results
|
IHVR4025JZEZR10M3Z
Vishay Intertechnologies
|
$0.3571 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.143 mΩ | 20 % | YES | 100 kHz | 112 A | 212 MHz | COMPOSITE | 4025 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 10 mm | 10 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | |||||||||||||
|
ER10M392KM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 3.6 Ω | 10 % | NO | 2.5 MHz | 125 mA | 22 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ER10M391JM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1 Ω | 5 % | NO | 7.9 MHz | 250 mA | 80 MHz | POWDERED IRON | 45 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||||||
|
1210M390K-T
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 7 Ω | 10 % | YES | 2.52 MHz | 65 mA | 15 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
10M330K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 10 % | NO | 25 MHz | 815 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | |||||||
|
ER10M362KM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 36 µH | 3.6 Ω | 10 % | NO | 125 mA | 22 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5MHZ | e0 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | |||||||||
|
10M391M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1 Ω | 20 % | NO | 7.9 MHz | 250 mA | 80 MHz | POWDERED IRON | 45 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||||||
|
555-0805-R10-M-36
Cambion Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 460 mΩ | 20 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 65 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHz | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.16 mm | 1.52 mm | CAMBION ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
PS10-M-39
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.3 H | 719 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 30.48 mm | 15.24 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
1210M3R9K
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.3 Ω | 10 % | YES | 7.96 MHz | 250 mA | 55 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 |