Filter Your Search
1 - 2 of 2 results
|
10M08DCF256C7G
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 250 | 250 | 8000 | 500 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | 500 CLBS | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | LBGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | |||
|
10M08DCF256C7G
Altera Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 178 | 178 | 8000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | compliant | 8542.39.00.01 |