Parametric results for: 10leds under Power Supply Modules

Filter Your Search

1 - 10 of 2,757 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 10le
Select parts from the table below to compare.
Compare
Compare
VI-RC610L-EYYW
Vicor Corporation
Check for Price No Active 300 V 12 V 400 V 200 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 200 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99
VI-RCN10L-EXUV
Vicor Corporation
Check for Price No Active 48 V 12 V 76 V 36 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 425 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99
VI-RC110L-EYXYH1-CC
Vicor Corporation
Check for Price No Active 24 V 12 V 32 V 21 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 175 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP , not_compliant EAR99 2017-11-21
VI-RC310L-EUUV-CC
Vicor Corporation
Check for Price No Active 48 V 12 V 60 V 42 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 550 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RC110L-EWXV-CC
Vicor Corporation
Check for Price No Active 24 V 12 V 32 V 21 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 325 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RC110L-EXWU
Vicor Corporation
Check for Price No Active 24 V 12 V 32 V 21 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 375 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-20 not_compliant EAR99
10LE24-P15-BNC
Advanced Energy Industries Inc
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE ADVANCED ENERGY INDUSTRIES INC unknown
VI-RC610L-EVWVH1
Vicor Corporation
Check for Price No Active 300 V 12 V 400 V 200 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 400 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP , not_compliant EAR99 2017-11-21
VI-RC310L-EWWUH1
Vicor Corporation
Check for Price No Active 48 V 12 V 60 V 42 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 400 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RC110L-EYWVH1-CC
Vicor Corporation
Check for Price No Active 24 V 12 V 32 V 21 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21