Filter Your Search
1 - 10 of 466 results
|
HS515FSL10K20F
Ohmite Mfg Co
|
Check for Price | No | Active | 10.2 kΩ | 1 % | 1.25 W | THROUGH HOLE MOUNT | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 813 µm | 38.1 mm | 13.716 mm | 38.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
CPW1010K20FJ013
Vishay Intertechnologies
|
Check for Price | No | Active | 10.2 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 319.3744 V | e0 | 275 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 11.91 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
520A10K20D
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | |||||||
|
HS308A10K20T
Ohmite Mfg Co
|
Check for Price | No | Active | 10.2 kΩ | 0.01 % | 600 mW | THROUGH HOLE MOUNT | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 813 µm | 38.1 mm | 9.52 mm | 20.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
RS02B10K20CE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10.2 kΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 174.9286 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | ||||||
|
MR51210K200BAE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.2 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | ULTRA PRECISION | NO | 100 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 508 µm | 3.96 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
308A10K20F
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 7.93 mm | 20.57 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | |||||||
|
MR31410K200FAE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.2 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | ULTRA PRECISION | NO | 800 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 813 µm | 12.7 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
MR10610K200BAE66S
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.2 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 635 µm | 6.35 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
HS205F10K20A
Ohmite Mfg Co
|
Check for Price | No | Active | 10.2 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 813 µm | 38.1 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |