Filter Your Search
1 - 3 of 3 results
|
10H609/BFAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.9 ns | YES | DFP | NO | ECL | 33 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||||
|
10H609/BFAJC
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1.9 ns | 1.9 ns | 2 | 5 | YES | DFP | NO | OPEN-EMITTER | 10H | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 33 mA | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | DFP | 16 | 8542.39.00.01 | ||
|
10H609/BFAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.9 ns | 1.9 ns | 2 | 5 | YES | DFP | NO | OPEN-EMITTER | 10H | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 33 mA | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 |