Parametric results for: 10h574/beajc under Multiplexer/Demultiplexers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 10h574beajc
Select parts from the table below to compare.
Compare
Compare
10H574/BEAJC
Motorola Mobility LLC
Check for Price Obsolete 3.6 ns 3.6 ns 2 4 1 NO DIP OPEN-EMITTER 10H MULTIPLEXER ECL TRUE 80 mA MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
10H574/BEAJC
Motorola Semiconductor Products
Check for Price No Obsolete 3.6 ns 3.6 ns 2 4 1 NO DIP OPEN-EMITTER 10H MULTIPLEXER ECL TRUE 80 mA MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
10H574/BEAJC
Freescale Semiconductor
Check for Price No Obsolete 3.6 ns 3.6 ns 2 4 1 NO DIP OPEN-EMITTER 10H MULTIPLEXER ECL TRUE 80 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown