Parametric results for: 10etf12fppbf under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 10etf12fppbf
Select parts from the table below to compare.
Compare
Compare
10ETF12FPPBF
International Rectifier
Check for Price Yes Yes Transferred 10 A 1.33 V 310 ns SILICON RECTIFIER DIODE SINGLE NO 1.2 kV 1 FAST SOFT RECOVERY 185 A 1 Not Qualified R-PSFM-T2 TO-220AC 150 °C 250 30 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-220AC R-PSFM-T2 2 compliant EAR99 8541.10.00.80
VS-10ETF12FPPBF
Vishay Semiconductors
Check for Price Obsolete 10 A 1.33 V 310 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 1.2 kV 1 FREE WHEELING DIODE FAST SOFT RECOVERY 140 A 1 R-PSFM-T2 e3 UL APPROVED TO-220AC 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS R-PSFM-T2 unknown EAR99 8541.10.00.80
VS-10ETF12FPPBF
Vishay Intertechnologies
Check for Price Yes Obsolete 10 A 1.33 V 310 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 1.2 kV 1 FREE WHEELING DIODE FAST SOFT RECOVERY 140 A 1 R-PSFM-T2 e3 UL APPROVED TO-220AC 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-220FP, 2 PIN compliant Vishay
10ETF12FPPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 10 A 1.33 V 310 ns SILICON RECTIFIER DIODE SINGLE NO 1.2 kV 1 FREE WHEELING DIODE FAST SOFT RECOVERY HIGH POWER 185 A 1 Not Qualified R-PSFM-T2 e3 UL RECOGNIZED TO-220AC 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-220AC R-PSFM-T2 2 compliant EAR99 8541.10.00.80