Filter Your Search
1 - 10 of 15 results
|
VS-10ETF06STRL-M3
Vishay Intertechnologies
|
$1.3683 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
VS-10ETF06STRR-M3
Vishay Intertechnologies
|
$1.3683 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
VS-10ETF06S-M3
Vishay Intertechnologies
|
$1.4749 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
VS-10ETF06SLHM3
Vishay Intertechnologies
|
$1.5124 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | D2PAK-3/2 | 2018-03-11 | ||||||||||
|
10ETF06S
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 A | 1.2 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 150 A | 1 | Not Qualified | R-PSSO-G2 | TO-220AC | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | HALOGEN FREE, SMD-220, D2PAK-3 | TO-220AC | 3 | |||||||||||
|
VS-10ETF06STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.2 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 160 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | TO-263 | 3 | |||||||
|
10ETF06STRL
International Rectifier
|
Check for Price | No | Transferred | 10 A | 1.2 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 160 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | 225 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | D2PAK-3 | TO-263 | 3 | |||||||||||
|
VS-10ETF06STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.2 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 160 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | TO-263 | 3 | |||||||
|
10ETF06STRR
International Rectifier
|
Check for Price | No | Transferred | 10 A | 1.2 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 160 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | 225 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | TO-263 | 3 | |||||||||||
|
10ETF06STRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 10 A | 1.2 V | 145 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 150 A | 1 | 1 | 150 °C | 260 | 30 | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 |