Filter Your Search
1 - 9 of 9 results
|
EXBF10E221G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2 % | 1.125 W | THROUGH HOLE MOUNT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 220 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 150 °C | -55 °C | 9 | 10 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | PANASONIC CORP | SIP | unknown | EAR99 | 8533.21.00.50 | ||||||||||||||
|
RA10E221J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 220 Ω | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Resin Coated | 10 | 3 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.54 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
EXBA10E221J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 220 Ω | 5 % | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 220 Ω | BUSSED | 1 | 70 °C | 220 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 550 µm | 6.4 mm | 3.1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||||
|
10E221G
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 220 Ω | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | 125 °C | -55 °C | Epoxy Coated | 10 | 3 mm | 2.54 mm | 5.2 mm | 25.4 mm | 2.5 mm | DUBILIER | unknown | EAR99 | |||||||||||||||||||||||
|
RB10E221J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 220 Ω | 5 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 10 | 3 mm | 2.54 mm | 7.5 mm | 25.4 mm | CINETECH IND CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
RB10E221G
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 220 Ω | 2 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 10 | 3 mm | 2.54 mm | 7.5 mm | 25.4 mm | CINETECH IND CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
RA1/8W10E221F
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 220 Ω | 1 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Coating | 10 | 3.51 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
RA10E221G
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 220 Ω | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Resin Coated | 10 | 3 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.54 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
RA1/5W10E221F
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 220 Ω | 1 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Coating | 10 | 3.51 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 |