Filter Your Search
1 - 2 of 2 results
|
10CE330FH
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 10 V | 195 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.24 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 3333 | compliant | EAR99 | ||
|
10CE330FHT
SUN Electronic Industries Corporation
|
Check for Price | Active | 330 µF | 10 V | 195 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 3333 | compliant | EAR99 |