Filter Your Search
1 - 2 of 2 results
|
10AX032E3F29E2LG
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 360 | 360 | 320000 | 11990 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 11990 CLBS | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.35 mm | INTEL CORP | BGA, BGA784,28X28,40 | compliant | 3A991 | 8542.39.00.01 | ||
|
10AX032E3F29E2LG
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 360 | 360 | 320000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.35 mm | ALTERA CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 |