Filter Your Search
1 - 2 of 2 results
|
10AX022C3U19I2LG
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 240 | 240 | 220000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 930 mV | 870 mV | S-PBGA-B484 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 3.25 mm | ALTERA CORP | FBGA, BGA484,22X22,32 | compliant | 8542.39.00.01 | ||||||
|
10AX022C3U19I2LG
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 240 | 240 | 220000 | 8033 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 8033 CLBS | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | 930 mV | 870 mV | S-PBGA-B484 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 3.25 mm | INTEL CORP | FBGA, BGA484,22X22,32 | compliant | 8542.39.00.01 | Intel |