Filter Your Search
1 - 1 of 1 results
|
10TCE330M
Panasonic Electronic Components
|
$1.7100 | Yes | Yes | Active | 330 µF | 10 V | 3 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 330 µA | 0.10 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | Panasonic |