Filter Your Search
1 - 1 of 1 results
|
10SKV330M8X10.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 10 V | 195 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.35 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | RUBYCON CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 |