Parametric results for: 10SEV1000M12.5X13.5 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 10sev1000m125x135
Select parts from the table below to compare.
Compare
Compare
10SEV1000M12.5X13.5
Rubycon Corporation
Check for Price Yes Yes Active 1 mF 10 V 710 mA 20 % 5151 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 100 µA 0.26 e3 AEC-Q200 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES Tin (Sn) FLAT 12.5 mm 13.5 mm 13 mm 13 mm RUBYCON CORP , 5151 compliant EAR99 8532.22.00.20