Filter Your Search
1 - 5 of 5 results
|
110RIA40S90
International Rectifier
|
Check for Price | No | No | Transferred | 120 mA | 400 V | 172 A | SCR | SINGLE | 400 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 140 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
10RIA40S90
International Rectifier
|
Check for Price | No | No | Transferred | 10 kA | 10 mA | 130 mA | 60 mA | 400 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 240 A | 400 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
110RIA40S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 120 mA | 400 V | 172 A | SCR | SINGLE | 400 V | TO-209AC | O-MUPM-H3 | Not Qualified | 140 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
10RIA40S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 400 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 400 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
10RIA40S90M
International Rectifier
|
Check for Price | No | Obsolete | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 400 V | SCR | 110 µs | 2 V | 240 A | 125 °C | -65 °C | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 |