Filter Your Search
1 - 10 of 123 results
|
VS-10RIA10
Vishay Intertechnologies
|
$8.0643 | Yes | Active | 1.75 V | 10 kA | 20 mA | 130 mA | 60 mA | 100 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 20 mA | 100 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||
|
VS-10RIA20
Vishay Intertechnologies
|
$8.5217 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 200 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 200 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||
|
VS-10RIA40
Vishay Intertechnologies
|
$10.1289 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 400 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 400 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | ||
|
VS-10RIA60
Vishay Intertechnologies
|
$10.9940 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 600 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 600 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | ||
|
VS-10RIA80
Vishay Intertechnologies
|
$11.9182 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 800 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||
|
VS-10RIA100
Vishay Intertechnologies
|
$13.2194 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 1 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||
|
VS-10RIA120
Vishay Intertechnologies
|
$16.5972 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 1.2 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 1.2 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | ||
|
VS-10RIA100M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 1 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||
|
VS-10RIA120M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 1.2 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 1.2 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||
|
VS-10RIA80M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 800 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 |