Filter Your Search
1 - 4 of 4 results
|
RH10N25R00FS03
Vishay Intertechnologies
|
$36.1327 | Yes | Active | 25 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE; RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | CECC40203 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Copper/Silver (Sn/Cu/Ag) | LUG | 7.9 mm | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
RLP10N25R50FB25
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.5 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 720 V | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box | WIRE | 800 µm | 25 mm | 10.32 mm | 46.78 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RLP10N255R0FB25
Vishay Intertechnologies
|
Check for Price | Yes | Active | 255 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 720 V | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box | WIRE | 800 µm | 25 mm | 10.32 mm | 46.78 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RH10N255R0BS03
Vishay Intertechnologies
|
Check for Price | Yes | Active | 255 Ω | 0.1 % | 12.5 W | 7581 | CHASSIS MOUNT | Chassis Mount | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e1 | 200 °C | -55 °C | Encased | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 19 mm | 20.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |