Filter Your Search
1 - 10 of 1,271 results
|
10MS5100MEFC6.3X5
Rubycon Corporation
|
$0.0790 | Yes | Yes | End Of Life | 100 µF | 10 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.22 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | |||||||
|
477TMA010MSD
Cornell Dubilier Electronics Inc
|
$0.6973 | Active | 470 µF | 10 V | 250 A | 20 % | 0.847 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.24 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||
|
10MS7330MFA8X7
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 210 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | |||||||||||
|
478KXM010MSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 mF | 10 V | 3.4 A | 20 % | 106 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 35.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
226PBM010MSD
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||
|
107PBM010MSISD
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||
|
228BPS010MSI
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||
|
128KXM010MSA
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1.2 mF | 10 V | 1.82 A | 20 % | 290 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
10MS7330MEFCCA8X7
Rubycon Corporation
|
Check for Price | End Of Life | 330 µF | 10 V | 210 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
350WXA10MSG12.5X16
Rubycon Corporation
|
Check for Price | Yes | Active | 10 µF | 350 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 16 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 |