Filter Your Search
1 - 2 of 2 results
|
10M16DAF484I7G
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | FBGA-484 | compliant | 3A991 | 8542.39.00.01 | Intel | |||
|
10M16DAF484I7G
Altera Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 320 | 320 | 16000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e1 | 3 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | Intel |