Filter Your Search
1 - 7 of 7 results
|
10M08DAF484C8G
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 250 | 250 | 8000 | 500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 500 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | Intel | |||
|
10M08DAF484C8GES
Altera Corporation
|
Check for Price | Transferred | FIELD PROGRAMMABLE GATE ARRAY | ALTERA CORP | , | unknown | 8542.39.00.01 | Intel | |||||||||||||||||||||||||||||||||||
|
10M08DAF484C8P
Intel Corporation
|
Check for Price | Active | 1.2 V | 250 | 250 | 8000 | 500 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | 500 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||||||
|
10M08DAF484C8
Altera Corporation
|
Check for Price | No | Transferred | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | S-PBGA-B484 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
10M08DAF484C8GES
Intel Corporation
|
Check for Price | Yes | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | 8542.39.00.01 | Intel | |||||||||||||||||||||||||||||||||||
|
10M08DAF484C8G
Altera Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 250 | 250 | 8000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | Intel | |||||||||||
|
10M08DAF484C8
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 250 | 250 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 500 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 |