Filter Your Search
1 - 2 of 2 results
|
10M04SCM153I7G
Altera Corporation
|
Check for Price | Yes | Transferred | 112 | 112 | 4000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B153 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | BGA | BGA153,15X15,20 | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | ALTERA CORP | 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, MBGA-153 | compliant | 8542.39.00.01 | Intel | ||||||||||||||||
|
10M04SCM153I7G
Intel Corporation
|
Check for Price | Yes | Active | 3 V | 246 | 246 | 4000 | 250 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 250 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.15 V | 2.85 V | S-PBGA-B153 | Not Qualified | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | BGA | BGA153,15X15,20 | SQUARE | GRID ARRAY | YES | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1 mm | INTEL CORP | 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, MBGA-153 | compliant | 8542.39.00.01 | Intel |