Filter Your Search
1 - 10 of 9,609 results
|
10HS23B823K
KEMET Corporation
|
$117.8390 | No | Active | 82 nF | 1 kV | 10 % | 4727 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 9.52 mm | WIRE | 10.16 mm | 11.94 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 4727 | not_compliant | EAR99 | KEMET | |||||||
|
10HS26B104MCF
KEMET Corporation
|
Check for Price | No | Active | 100 nF | 1 kV | 20 % | 7727 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.14 mm | WIRE | 18.29 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | ||||||
|
10HS31N681K
KEMET Corporation
|
Check for Price | No | Active | 680 pF | 1 kV | 10 % | 5525 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | ||||||||
|
10HS22N561MF
KEMET Corporation
|
Check for Price | No | Active | 560 pF | 1 kV | 20 % | 3725 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 6.98 mm | WIRE | 7.62 mm | 9.4 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3725 | not_compliant | EAR99 | ||||||||
|
10HS33N821M
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 1 kV | 20 % | 8527 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | ||||||||
|
10HS25B223PC
KEMET Corporation
|
Check for Price | No | No | Active | 22 nF | 1 kV | 100 % | 6727 | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 15.24 mm | 17.02 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 6727 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
10HS35B223MF
KEMET Corporation
|
Check for Price | No | Active | 22 nF | 1 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 29.84 mm | WIRE | 15.24 mm | 31.75 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||||
|
10HS25N822JC
KEMET Corporation
|
Check for Price | No | No | Active | 8.2 nF | 1 kV | 5 % | 6727 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 15.24 mm | 17.02 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 6727 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
10HS33N272JCF
KEMET Corporation
|
Check for Price | No | Active | 2.7 nF | 1 kV | 5 % | 8527 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | ||||||
|
10HS20B103K
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 1 kV | 10 % | 2520 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 |