Filter Your Search
1 - 3 of 3 results
|
10H609/BEAJC
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1.9 ns | 1.9 ns | 2 | 5 | NO | DIP | NO | OPEN-EMITTER | 10H | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 33 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
10H609/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.9 ns | NO | DIP | NO | ECL | 33 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||
|
10H609/BEAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.9 ns | 1.9 ns | 2 | 5 | NO | DIP | NO | OPEN-EMITTER | 10H | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 33 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |