Filter Your Search
1 - 10 of 41 results
|
5962-8756601FA
Motorola Mobility LLC
|
Check for Price | Obsolete | 3 ns | 4 | 2 | 1 | YES | DFP | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
10H558
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
5962-87566012X
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3 ns | 4 | 2 | 1 | YES | QCCN | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
10H558M/B2CJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 | 2 | YES | QCCN | MULTIPLEXER | ECL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||
|
10H558/BFAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3 ns | 3 ns | 4 | 2 | 1 | YES | DFP | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||
|
10H558/BFAJC
Motorola Mobility LLC
|
Check for Price | Obsolete | 3 ns | 3 ns | 4 | 2 | 1 | YES | DFP | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
10H558/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 ns | 4 | 2 | NO | DIP | MULTIPLEXER | ECL | 53 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||
|
10H558M/B2CJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | 2 | YES | QCCN | MULTIPLEXER | ECL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | |||||||||||||||
|
5962-8756601FA
QP Semiconductor
|
Check for Price | Transferred | 3 ns | 4 | 2 | 1 | YES | DFP | 10H | MULTIPLEXER | ECL | TRUE | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
5962-8756601FA
Teledyne e2v
|
Check for Price | Obsolete | 3 ns | 4 | 2 | 1 | YES | DFP | 10H | MULTIPLEXER | ECL | TRUE | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | CERAMIC, FP-16 | 16 | unknown | 8542.39.00.01 |